


MSD42T1G | |
|---|---|
DigiKey Part Number | MSD42T1GOSTR-ND - Tape & Reel (TR) MSD42T1GOSCT-ND - Cut Tape (CT) MSD42T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSD42T1G |
Description | TRANS NPN 300V 0.15A SC-59 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 150 mA 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | MSD42T1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SC-59 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBTA42,215 | Nexperia USA Inc. | 34,113 | 1727-5049-1-ND | ¥1.74000 | Similar |
| SMBTA42E6327HTSA1 | Infineon Technologies | 10,455 | SMBTA42E6327HTSA1CT-ND | ¥4.63000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.67900 | ¥26.79 |
| 100 | ¥1.69700 | ¥169.70 |
| 500 | ¥1.27292 | ¥636.46 |
| 1,000 | ¥1.13588 | ¥1,135.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90714 | ¥2,721.42 |
| 6,000 | ¥0.82423 | ¥4,945.38 |

