Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMBTA06WT1G

DigiKey Part Number
SMMBTA06WT1GOSTR-ND - Tape & Reel (TR)
SMMBTA06WT1GOSCT-ND - Cut Tape (CT)
SMMBTA06WT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMBTA06WT1G
Description
TRANS NPN 80V 0.5A SC70-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 150 mW Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SMMBTA06WT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
500 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SC-70-3 (SOT323)
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMSTA06,115Nexperia USA Inc.20,4241727-6293-1-ND¥1.57000Similar
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.77800¥17.78
100¥1.11150¥111.15
500¥0.82270¥411.35
1,000¥0.72908¥729.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.57540¥1,726.20
6,000¥0.51865¥3,111.90
Manufacturers Standard Package

Other Suppliers on DigiKey

139,225In Stock
Ships from Flip Electronics