



LT3013HFE#PBF | |
|---|---|
DigiKey Part Number | LT3013HFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3013HFE#PBF |
Description | IC REG LIN POS ADJ 16-TSSOP-EP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT3013HFE#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 130 µA |
Packaging Tube | Current - Supply (Max) 18 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Control Features Enable, Frequency Control, Power Good |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 140°C |
Voltage - Input (Max) 80V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.24V | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-TSSOP-EP |
Voltage Dropout (Max) 0.63V @ 200mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥79.23000 | ¥79.23 |
| 10 | ¥61.63600 | ¥616.36 |
| 95 | ¥52.57105 | ¥4,994.25 |
| 190 | ¥50.75168 | ¥9,642.82 |
| 285 | ¥49.84081 | ¥14,204.63 |
| 570 | ¥48.50454 | ¥27,647.59 |
| 1,045 | ¥47.53174 | ¥49,670.67 |











