
SBC846BLT1G | |
|---|---|
DigiKey Part Number | SBC846BLT1GOSTR-ND - Tape & Reel (TR) SBC846BLT1GOSCT-ND - Cut Tape (CT) SBC846BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBC846BLT1G |
Description | TRANS NPN 65V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SBC846BLT1G Models |
Category | Power - Max 300 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC5866TLR | Rohm Semiconductor | 20,796 | 2SC5866TLRCT-ND | ¥1.07000 | Similar |
| BC846A RFG | Taiwan Semiconductor Corporation | 10,260 | 1801-BC846ARFGCT-ND | ¥0.23000 | Similar |
| BC846B-AU_R1_000A1 | Panjit International Inc. | 3,010 | 3757-BC846B-AU_R1_000A1CT-ND | ¥0.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86800 | ¥8.68 |
| 100 | ¥0.53510 | ¥53.51 |
| 500 | ¥0.38836 | ¥194.18 |
| 1,000 | ¥0.34064 | ¥340.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26387 | ¥791.61 |
| 6,000 | ¥0.23477 | ¥1,408.62 |







