Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
onsemi USB Type-C Solutions | Digi-Key Daily

SBAT54CWT1G

DigiKey Part Number
SBAT54CWT1GOSTR-ND - Tape & Reel (TR)
SBAT54CWT1GOSCT-ND - Cut Tape (CT)
SBAT54CWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAT54CWT1G
Description
DIODE ARR SCHOTT 30V 200MA SC703
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
SBAT54CWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
30 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Supplier Device Package
SC-70-3 (SOT323)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,168
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.62200¥26.22
100¥1.66230¥166.23
500¥1.24496¥622.48
1,000¥1.11025¥1,110.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.86923¥2,607.69
6,000¥0.78919¥4,735.14
Manufacturers Standard Package