Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
onsemi USB Type-C Solutions | Digi-Key Daily

SBAT54AWT1G

DigiKey Part Number
SBAT54AWT1GOSTR-ND - Tape & Reel (TR)
SBAT54AWT1GOSCT-ND - Cut Tape (CT)
SBAT54AWT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAT54AWT1G
Description
DIODE ARR SCHOTT 30V 200MA SC703
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
SBAT54AWT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
onsemi
Reverse Recovery Time (trr)
5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 125°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SC-70-3 (SOT323)
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 85,000 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.51180¥151.18
500¥1.12902¥564.51
1,000¥1.00522¥1,005.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.78488¥2,354.64
6,000¥0.71132¥4,267.92
Manufacturers Standard Package

Other Suppliers on DigiKey

66,000In Stock
Ships from Flip Electronics