
NZT660 | |
|---|---|
DigiKey Part Number | NZT660TR-ND - Tape & Reel (TR) NZT660CT-ND - Cut Tape (CT) NZT660DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZT660 |
Description | TRANS PNP 60V 3A SOT-223-4 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 75MHz 2 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT660 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 75MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223-4 |
Vce Saturation (Max) @ Ib, Ic 550mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60600MZ4T1G | onsemi | 9,229 | NSS60600MZ4T1GOSCT-ND | ¥7.77000 | Similar |
| NSS60600MZ4T3G | onsemi | 3,975 | NSS60600MZ4T3GOSCT-ND | ¥7.86000 | Similar |
| NSV60600MZ4T1G | onsemi | 1,186 | NSV60600MZ4T1GOSCT-ND | ¥8.77000 | Similar |
| NSV60600MZ4T3G | onsemi | 5,420 | NSV60600MZ4T3GOSCT-ND | ¥8.77000 | Similar |
| PZT2907AT3G | onsemi | 61,878 | PZT2907AT3GOSCT-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.66400 | ¥46.64 |
| 100 | ¥3.02270 | ¥302.27 |
| 500 | ¥2.31460 | ¥1,157.30 |
| 1,000 | ¥2.08644 | ¥2,086.44 |
| 2,000 | ¥1.89429 | ¥3,788.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.63457 | ¥6,538.28 |
| 8,000 | ¥1.50630 | ¥12,050.40 |

