
NVTA7002NT1G | |
|---|---|
DigiKey Part Number | NVTA7002NT1GOSTR-ND - Tape & Reel (TR) NVTA7002NT1GOSCT-ND - Cut Tape (CT) NVTA7002NT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTA7002NT1G |
Description | MOSFET N-CH 30V 154MA SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 154mA (Tj) 300mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NVTA7002NT1G Models |
Category | Vgs (Max) ±10V |
Mfr | Input Capacitance (Ciss) (Max) @ Vds 20 pF @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300mW (Tj) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-75, SOT-416 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 7Ohm @ 154mA, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.5V @ 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8428_R1_00001 | Panjit International Inc. | 136 | 3757-PJE8428_R1_00001CT-ND | ¥1.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.87700 | ¥18.77 |
| 100 | ¥1.17760 | ¥117.76 |
| 500 | ¥0.87282 | ¥436.41 |
| 1,000 | ¥0.77415 | ¥774.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60605 | ¥1,818.15 |
| 6,000 | ¥0.54676 | ¥3,280.56 |











