


FFSD0865B-F085 | |
|---|---|
DigiKey Part Number | 5556-FFSD0865B-F085TR-ND - Tape & Reel (TR) 5556-FFSD0865B-F085CT-ND - Cut Tape (CT) 5556-FFSD0865B-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD0865B-F085 |
Description | DIODE SIL CARB 650V 11.6A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 11.6A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 40 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 336pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package TO-252 (DPAK) |
Current - Average Rectified (Io) 11.6A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD0865B | onsemi | 7,211 | 5556-FFSD0865BCT-ND | ¥28.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.33000 | ¥33.33 |
| 10 | ¥21.80800 | ¥218.08 |
| 100 | ¥15.26720 | ¥1,526.72 |
| 500 | ¥12.47298 | ¥6,236.49 |
| 1,000 | ¥12.47215 | ¥12,472.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥10.60468 | ¥26,511.70 |
| 5,000 | ¥10.18966 | ¥50,948.30 |











