NVMYS025N06CLTWG | |
---|---|
DigiKey Part Number | NVMYS025N06CLTWGOSTR-ND - Tape & Reel (TR) NVMYS025N06CLTWGOSCT-ND - Cut Tape (CT) NVMYS025N06CLTWGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMYS025N06CLTWG |
Description | MOSFET N-CH 60V 8.5A/21A 4LFPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8.5A (Ta), 21A (Tc) 3.8W (Ta), 24W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | NVMYS025N06CLTWG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27.5mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK4 (5x6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.41200 | ¥64.12 |
100 | ¥4.44070 | ¥444.07 |
500 | ¥3.71020 | ¥1,855.10 |
1,000 | ¥3.15760 | ¥3,157.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.81221 | ¥8,436.63 |
6,000 | ¥2.66421 | ¥15,985.26 |
9,000 | ¥2.46687 | ¥22,201.83 |
30,000 | ¥2.44244 | ¥73,273.20 |