NVMTS6D0N15MC | |
---|---|
DigiKey Part Number | 488-NVMTS6D0N15MCTR-ND - Tape & Reel (TR) 488-NVMTS6D0N15MCCT-ND - Cut Tape (CT) 488-NVMTS6D0N15MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMTS6D0N15MC |
Description | PTNG 150V IN CEBU DFNW 8X8 FOR A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Ta), 128A (Tc) 5W (Ta), 237W (Tc) Surface Mount 8-DFNW (8.3x8.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 69A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 379µA | |
Gate Charge (Qg) (Max) @ Vgs | 58 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4815 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Ta), 237W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFNW (8.3x8.4) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥34.39100 | ¥343.91 |
100 | ¥27.82160 | ¥2,782.16 |
500 | ¥24.72996 | ¥12,364.98 |
1,000 | ¥21.17507 | ¥21,175.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥19.93856 | ¥59,815.68 |