


NVMJD015N06CLTWG | |
|---|---|
DigiKey Part Number | 488-NVMJD015N06CLTWGTR-ND - Tape & Reel (TR) 488-NVMJD015N06CLTWGCT-ND - Cut Tape (CT) 488-NVMJD015N06CLTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMJD015N06CLTWG |
Description | MOSFET 2N-CH 60V 10.1A 8LFPAK |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 10.1A (Ta), 35A (Tc) 3.1W (Ta), 37W (Tc) Surface Mount 8-LFPAK |
Datasheet | Datasheet |
Category | Input Capacitance (Ciss) (Max) @ Vds 643pF @ 30V |
Manufacturer onsemi | Power - Max 3.1W (Ta), 37W (Tc) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 10.1A (Ta), 35A (Tc) | Package / Case SOT-1205, 8-LFPAK56 |
Rds On (Max) @ Id, Vgs 14.4mOhm @ 17A, 10V | Supplier Device Package 8-LFPAK |
Vgs(th) (Max) @ Id 2.2V @ 25µA | Base Product Number |
Gate Charge (Qg) (Max) @ Vgs 9.4nC @ 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.85700 | ¥88.57 |
| 25 | ¥8.03520 | ¥200.88 |
| 100 | ¥7.12790 | ¥712.79 |
| 250 | ¥6.69504 | ¥1,673.76 |
| 500 | ¥6.43406 | ¥3,217.03 |
| 1,000 | ¥6.35690 | ¥6,356.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.78056 | ¥17,341.68 |
| 6,000 | ¥5.65454 | ¥33,927.24 |











