
TLE92466EDXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE92466EDXUMA1TR-ND - Tape & Reel (TR) 448-TLE92466EDXUMA1CT-ND - Cut Tape (CT) 448-TLE92466EDXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE92466EDXUMA1 |
Description | TRANSMISSION_ICS PG-DSO-36 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A PG-DSO-36-72 |
Datasheet | Datasheet |
EDA/CAD Models | TLE92466EDXUMA1 Models |
Category | Current - Output (Max) 2.7A |
Mfr | Rds On (Typ) 215mOhm (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled |
Switch Type | Fault Protection Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, Short Circuit |
Number of Outputs 6 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Grade Automotive |
Output Configuration Low Side | Qualification AEC-Q100 |
Output Type N-Channel | Mounting Type Surface Mount |
Interface On/Off | Supplier Device Package PG-DSO-36-72 |
Voltage - Load 6V ~ 18V | Package / Case |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.57000 | ¥154.57 |
| 10 | ¥122.33000 | ¥1,223.30 |
| 25 | ¥114.27480 | ¥2,856.87 |
| 100 | ¥105.42430 | ¥10,542.43 |
| 250 | ¥101.20524 | ¥25,301.31 |
| 500 | ¥98.66188 | ¥49,330.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥96.56933 | ¥96,569.33 |










