NTZD3155CT5G | ||
---|---|---|
DigiKey Part Number | NTZD3155CT5G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | NTZD3155CT5G | |
Description | MOSFET N/P-CH 20V SOT563 | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563 | |
Datasheet | Datasheet | |
EDA/CAD Models | NTZD3155CT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA, 430mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |