


NTJD4152PT1G | |
|---|---|
DigiKey Part Number | NTJD4152PT1GOSTR-ND - Tape & Reel (TR) NTJD4152PT1GOSCT-ND - Cut Tape (CT) NTJD4152PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTJD4152PT1G |
Description | MOSFET 2P-CH 20V 0.88A SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 880mA 272mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NTJD4152PT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.2nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 155pF @ 20V |
Part Status Active | Power - Max 272mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Current - Continuous Drain (Id) @ 25°C 880mA | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 880mA, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.21600 | ¥22.16 |
| 100 | ¥1.39430 | ¥139.43 |
| 500 | ¥1.03888 | ¥519.44 |
| 1,000 | ¥0.92401 | ¥924.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72674 | ¥2,180.22 |
| 6,000 | ¥0.65774 | ¥3,946.44 |








