
NTA4151PT1G | |
|---|---|
DigiKey Part Number | NTA4151PT1GOSTR-ND - Tape & Reel (TR) NTA4151PT1GOSCT-ND - Cut Tape (CT) NTA4151PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTA4151PT1G |
Description | MOSFET P-CH 20V 760MA SC75 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 760mA (Tj) 301mW (Tj) Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | NTA4151PT1G Models |
Category | Vgs(th) (Max) @ Id 1.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 2.1 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±6V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 156 pF @ 5 V |
FET Type | Power Dissipation (Max) 301mW (Tj) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SC-75, SOT-416 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 360mOhm @ 350mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJE8403_R1_00001 | Panjit International Inc. | 26,848 | 3757-PJE8403_R1_00001CT-ND | ¥48.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥1.95200 | ¥19.52 |
| 100 | ¥1.22560 | ¥122.56 |
| 500 | ¥0.90920 | ¥454.60 |
| 1,000 | ¥0.80699 | ¥806.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.63241 | ¥1,897.23 |
| 6,000 | ¥0.57098 | ¥3,425.88 |










