
BAT54AT-7-F | |
|---|---|
DigiKey Part Number | BAT54AT-FDITR-ND - Tape & Reel (TR) BAT54AT-FDICT-ND - Cut Tape (CT) BAT54AT-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54AT-7-F |
Description | DIODE ARR SCHOT 30V 200MA SOT523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 125°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Schottky | Package / Case SOT-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOT-523 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.29100 | ¥22.91 |
| 100 | ¥1.44390 | ¥144.39 |
| 500 | ¥1.07676 | ¥538.38 |
| 1,000 | ¥0.95800 | ¥958.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80685 | ¥2,420.55 |
| 6,000 | ¥0.73059 | ¥4,383.54 |
| 9,000 | ¥0.69170 | ¥6,225.30 |
| 15,000 | ¥0.64799 | ¥9,719.85 |
| 21,000 | ¥0.62211 | ¥13,064.31 |
| 30,000 | ¥0.59694 | ¥17,908.20 |





