NSVDTC143ZET1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 3,007
Unit Price: ¥2.48000
Datasheet

Similar


Diodes Incorporated
In Stock: 114,048
Unit Price: ¥2.40000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,815
Unit Price: ¥2.15000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVDTC143ZET1G

DigiKey Part Number
NSVDTC143ZET1GOSTR-ND - Tape & Reel (TR)
NSVDTC143ZET1GOSCT-ND - Cut Tape (CT)
NSVDTC143ZET1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVDTC143ZET1G
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
NSVDTC143ZET1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SC-75, SOT-416
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143XE-7Diodes Incorporated3,0071034-DDTC143XEDICT-ND¥2.48000Similar
DDTC143XE-7-FDiodes Incorporated114,048DDTC143XE-FDICT-ND¥2.40000Similar
DDTC143ZE-7-FDiodes Incorporated1,815DDTC143ZE-7-FDICT-ND¥2.15000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.00900¥10.09
100¥0.62520¥62.52
500¥0.45568¥227.84
1,000¥0.40052¥400.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.31137¥934.11
6,000¥0.27779¥1,666.74
Manufacturers Standard Package