
DDTC143XE-7 | |
|---|---|
DigiKey Part Number | DDTC143XEDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC143XE-7 |
Description | TRANS PREBIAS NPN 50V SOT523 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SOT-523 |
Resistors Included R1 and R2 | Supplier Device Package SOT-523 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC143XE-7-F | Diodes Incorporated | 114,048 | DDTC143XE-FDICT-ND | ¥2.40000 | Direct |
| DDTC143XE-7 | Diodes Incorporated | 3,007 | 1034-DDTC143XEDICT-ND | ¥2.48000 | Parametric Equivalent |
| DTC143XETL | Rohm Semiconductor | 21,695 | DTC143XETLCT-ND | ¥2.81000 | Direct |
| DTC043XEBTL | Rohm Semiconductor | 2,413 | 846-DTC043XEBTLCT-ND | ¥1.74000 | Similar |
| DTC124XETL | Rohm Semiconductor | 3,765 | DTC124XETLCT-ND | ¥2.81000 | Similar |

