
DTC043XEBTL | |
|---|---|
DigiKey Part Number | 846-DTC043XEBTLTR-ND - Tape & Reel (TR) 846-DTC043XEBTLCT-ND - Cut Tape (CT) 846-DTC043XEBTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC043XEBTL |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-89, SOT-490 |
Resistors Included R1 and R2 | Supplier Device Package EMT3F (SOT-416FL) |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 10 kOhms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.08300 | ¥10.83 |
| 100 | ¥0.66900 | ¥66.90 |
| 500 | ¥0.48810 | ¥244.05 |
| 1,000 | ¥0.42946 | ¥429.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35451 | ¥1,063.53 |
| 6,000 | ¥0.31662 | ¥1,899.72 |
| 9,000 | ¥0.29729 | ¥2,675.61 |
| 15,000 | ¥0.27555 | ¥4,133.25 |
| 21,000 | ¥0.26266 | ¥5,515.86 |
| 30,000 | ¥0.25012 | ¥7,503.60 |

