NSV45025AZT1G | |
---|---|
DigiKey Part Number | 488-NSV45025AZT1GTR-ND - Tape & Reel (TR) 488-NSV45025AZT1GCT-ND - Cut Tape (CT) 488-NSV45025AZT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV45025AZT1G |
Description | IC CURRENT REGULATOR 10% SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 25mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSV45025AZT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±10% | |
Voltage - Input | 45V | |
Current - Output | 25mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.54000 | ¥45.40 |
25 | ¥4.23640 | ¥105.91 |
100 | ¥3.14770 | ¥314.77 |
250 | ¥2.66328 | ¥665.82 |
500 | ¥2.54226 | ¥1,271.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.87645 | ¥1,876.45 |
2,000 | ¥1.75540 | ¥3,510.80 |
5,000 | ¥1.63436 | ¥8,171.80 |
10,000 | ¥1.54961 | ¥15,496.10 |
25,000 | ¥1.51328 | ¥37,832.00 |
50,000 | ¥1.49830 | ¥74,915.00 |