Parametric Equivalent
Similar
Similar
Similar
Similar
Similar

NST3906DXV6T1G | |
|---|---|
DigiKey Part Number | 488-NST3906DXV6T1GTR-ND - Tape & Reel (TR) 488-NST3906DXV6T1GCT-ND - Cut Tape (CT) 488-NST3906DXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST3906DXV6T1G |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVT3906DXV6T1G | onsemi | 0 | 488-NSVT3906DXV6T1GCT-ND | ¥3.97000 | Parametric Equivalent |
| BC857BV-7 | Diodes Incorporated | 2,821 | BC857BV-7DICT-ND | ¥3.72000 | Similar |
| CMLT3906EG TR PBFREE | Central Semiconductor Corp | 3,038 | 1514-CMLT3906EGTRPBFREECT-ND | ¥9.10000 | Similar |
| MMDT3906V-7 | Diodes Incorporated | 0 | MMDT3906V-7-ND | ¥0.68057 | Similar |
| MMDT3906V-TP | MCC (Micro Commercial Components) | 0 | MMDT3906VTPMSTR-ND | ¥0.75282 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.40700 | ¥24.07 |
| 100 | ¥1.52330 | ¥152.33 |
| 500 | ¥1.13844 | ¥569.22 |
| 1,000 | ¥1.01415 | ¥1,014.15 |
| 2,000 | ¥0.90929 | ¥1,818.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.77455 | ¥3,098.20 |
| 8,000 | ¥0.70444 | ¥5,635.52 |







