Similar
Similar
Similar
Similar




MMDT3906V-TP | |
|---|---|
DigiKey Part Number | MMDT3906VTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMDT3906V-TP |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer MCC (Micro Commercial Components) | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3906-7-F | Diodes Incorporated | 309,816 | MMDT3906-FDICT-ND | ¥2.73000 | Similar |
| MMDT3906VC-7 | Diodes Incorporated | 67 | MMDT3906VCDICT-ND | ¥4.22000 | Similar |
| NST3906DXV6T1G | onsemi | 0 | 488-NST3906DXV6T1GCT-ND | ¥3.89000 | Similar |
| PMBT3906VS,115 | Nexperia USA Inc. | 30,893 | 1727-5179-1-ND | ¥3.47000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.75282 | ¥2,258.46 |
| 6,000 | ¥0.68010 | ¥4,080.60 |
| 9,000 | ¥0.64302 | ¥5,787.18 |
| 15,000 | ¥0.60132 | ¥9,019.80 |
| 21,000 | ¥0.57662 | ¥12,109.02 |
| 30,000 | ¥0.55261 | ¥16,578.30 |





