
CMLT3906EG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMLT3906EGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMLT3906EGTRPBFREECT-ND - Cut Tape (CT) 1514-CMLT3906EGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMLT3906EG TR PBFREE |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 10mA, 1V |
Manufacturer Central Semiconductor Corp | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.10000 | ¥9.10 |
| 10 | ¥5.70600 | ¥57.06 |
| 100 | ¥3.73140 | ¥373.14 |
| 500 | ¥2.88094 | ¥1,440.47 |
| 1,000 | ¥2.60687 | ¥2,606.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.25854 | ¥6,775.62 |
| 6,000 | ¥2.08314 | ¥12,498.84 |
| 9,000 | ¥1.99380 | ¥17,944.20 |
| 15,000 | ¥1.89344 | ¥28,401.60 |
| 21,000 | ¥1.83401 | ¥38,514.21 |
| 30,000 | ¥1.77625 | ¥53,287.50 |

