
NSS60601MZ4T3G | |
|---|---|
DigiKey Part Number | NSS60601MZ4T3GOSTR-ND - Tape & Reel (TR) NSS60601MZ4T3GOSCT-ND - Cut Tape (CT) NSS60601MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60601MZ4T3G |
Description | TRANS NPN 60V 6A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS60601MZ4T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 800 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 300mV @ 600mA, 6A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS60601MZ4-13 | Diodes Incorporated | 1,807 | DSS60601MZ4DICT-ND | ¥6.29000 | Direct |
| BCP55TA | Diodes Incorporated | 112 | BCP55CT-ND | ¥3.80000 | Similar |
| FZT851QTA | Diodes Incorporated | 841 | 31-FZT851QTACT-ND | ¥16.95000 | Similar |
| FZT851TA | Diodes Incorporated | 18,201 | FZT851CT-ND | ¥12.98000 | Similar |
| ZX5T851GTA | Diodes Incorporated | 40,588 | ZX5T851GCT-ND | ¥12.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.35100 | ¥53.51 |
| 100 | ¥3.48830 | ¥348.83 |
| 500 | ¥2.68592 | ¥1,342.96 |
| 1,000 | ¥2.42741 | ¥2,427.41 |
| 2,000 | ¥2.20979 | ¥4,419.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.91196 | ¥7,647.84 |
| 8,000 | ¥1.76672 | ¥14,133.76 |


