Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS60601MZ4T1G

DigiKey Part Number
NSS60601MZ4T1GOSTR-ND - Tape & Reel (TR)
NSS60601MZ4T1GOSCT-ND - Cut Tape (CT)
NSS60601MZ4T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS60601MZ4T1G
Description
TRANS NPN 60V 6A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS60601MZ4T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1A, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
300mV @ 600mA, 6A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZT851QTADiodes Incorporated84131-FZT851QTACT-ND¥16.95000Similar
FZT851TADiodes Incorporated18,086FZT851CT-ND¥12.98000Similar
ZX5T851GTADiodes Incorporated40,588ZX5T851GCT-ND¥12.74000Similar
ZXTN2010GTADiodes Incorporated13,076ZXTN2010GTACT-ND¥12.07000Similar
In-Stock: 31,463
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥5.37500¥53.75
100¥3.50230¥350.23
500¥2.69684¥1,348.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.29956¥2,299.56
2,000¥2.09351¥4,187.02
Manufacturers Standard Package