Direct
Direct
Direct
Similar
Similar
Similar
Similar

NSS20200LT1G | |
|---|---|
DigiKey Part Number | NSS20200LT1GOSTR-ND - Tape & Reel (TR) NSS20200LT1GOSCT-ND - Cut Tape (CT) NSS20200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20200LT1G |
Description | TRANS PNP 20V 2A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS20200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 180mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSS20200L-7 | Diodes Incorporated | 29,365 | DSS20200LDICT-ND | ¥5.13000 | Direct |
| PBSS5120T,215 | Nexperia USA Inc. | 15,003 | 1727-3941-1-ND | ¥3.89000 | Direct |
| PBSS5220T,215 | Nexperia USA Inc. | 2,071 | 1727-5118-1-ND | ¥4.13000 | Direct |
| 2SB1429_R1_00001 | Panjit International Inc. | 2,089 | 3757-2SB1429_R1_00001CT-ND | ¥3.56000 | Similar |
| PBSS4021PT,215 | Nexperia USA Inc. | 0 | 1727-4340-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥2.68800 | ¥26.88 |
| 100 | ¥1.70530 | ¥170.53 |
| 500 | ¥1.27936 | ¥639.68 |
| 1,000 | ¥1.14184 | ¥1,141.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91202 | ¥2,736.06 |
| 6,000 | ¥0.82874 | ¥4,972.44 |





