Bipolar (BJT) Transistor PNP 20 V 3 A 160MHz 1.25 W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1429_R1_00001

DigiKey Part Number
3757-2SB1429_R1_00001TR-ND - Tape & Reel (TR)
3757-2SB1429_R1_00001CT-ND - Cut Tape (CT)
3757-2SB1429_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1429_R1_00001
Description
TRANS PNP 20V 3A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 160MHz 1.25 W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,089
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.76475¥2,294.25
6,000¥0.69276¥4,156.56
9,000¥0.65606¥5,904.54
15,000¥0.61896¥9,284.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29900¥22.99
100¥1.44810¥144.81
500¥1.08072¥540.36
1,000¥0.96197¥961.97
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.16700¥21.67
100¥1.36620¥136.62
500¥1.01970¥509.85
1,000¥0.90747¥907.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.