Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS20200L-7

DigiKey Part Number
DSS20200LDITR-ND - Tape & Reel (TR)
DSS20200LDICT-ND - Cut Tape (CT)
DSS20200LDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSS20200L-7
Description
TRANS PNP 20V 2A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2 A 100MHz 600 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DSS20200L-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1A, 2V
Mfr
Power - Max
600 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23-3
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,365
Factory Stock: 120,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.17600¥31.76
100¥2.02530¥202.53
500¥1.52862¥764.31
1,000¥1.36819¥1,368.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16419¥3,492.57
6,000¥1.06134¥6,368.04
9,000¥1.00893¥9,080.37
15,000¥0.95002¥14,250.30
21,000¥0.91514¥19,217.94
30,000¥0.88123¥26,436.90
Manufacturers Standard Package