Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1C201MZ4T1G

DigiKey Part Number
NSS1C201MZ4T1GOSTR-ND - Tape & Reel (TR)
NSS1C201MZ4T1GOSCT-ND - Cut Tape (CT)
NSS1C201MZ4T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS1C201MZ4T1G
Description
TRANS NPN 100V 2A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 100MHz 800 mW Surface Mount SOT-223 (TO-261)
Datasheet
 Datasheet
EDA/CAD Models
NSS1C201MZ4T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
800 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223 (TO-261)
Vce Saturation (Max) @ Ib, Ic
180mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,847
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.27000¥8.27
10¥5.17700¥51.77
100¥3.37090¥337.09
500¥2.59214¥1,296.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.20867¥2,208.67
2,000¥2.00936¥4,018.72
Manufacturers Standard Package