NSS1C201LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.22000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥4.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 14,972
Unit Price: ¥102.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥4.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 30
Unit Price: ¥5.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥8.35000
Datasheet
Bipolar (BJT) Transistor NPN 100 V 2 A 110MHz 490 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS1C201LT1G

DigiKey Part Number
NSS1C201LT1GOSTR-ND - Tape & Reel (TR)
NSS1C201LT1GOSCT-ND - Cut Tape (CT)
NSS1C201LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS1C201LT1G
Description
TRANS NPN 100V 2A SOT23-3
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 110MHz 490 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSS1C201LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 500mA, 2V
Mfr
Power - Max
490 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
110MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-23-3 (TO-236)
Vce Saturation (Max) @ Ib, Ic
150mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBSS8110T,215Nexperia USA Inc.01727-3940-1-ND¥4.22000Direct
PBSS8110TVLNexperia USA Inc.01727-PBSS8110TVLCT-ND¥4.22000Direct
FMMT417TDDiodes Incorporated14,972FMMT417TDCT-ND¥102.22000Similar
FMMT493TADiodes Incorporated0FMMT493CT-ND¥4.30000Similar
FMMT493TCDiodes Incorporated3031-FMMT493TCCT-ND¥5.13000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥3.47300¥34.73
100¥2.22460¥222.46
500¥1.68460¥842.30
1,000¥1.51035¥1,510.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.21569¥3,647.07
6,000¥1.11030¥6,661.80
Manufacturers Standard Package