Direct
Similar
Similar

NSS1C200LT1G | |
|---|---|
DigiKey Part Number | NSS1C200LT1GOSTR-ND - Tape & Reel (TR) NSS1C200LT1GOSCT-ND - Cut Tape (CT) NSS1C200LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS1C200LT1G |
Description | TRANS PNP 100V 2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 120MHz 490 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS1C200LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 50mA, 2V |
Mfr | Power - Max 490 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 120MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS9110T,215 | Nexperia USA Inc. | 0 | 1727-3944-1-ND | ¥3.47000 | Direct |
| BC807-40-7 | Diodes Incorporated | 0 | BC807-40CT-ND | ¥2.15000 | Similar |
| BC807-40-7-F | Diodes Incorporated | 2,974 | BC807-40FCT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.96000 | ¥4.96 |
| 10 | ¥3.07600 | ¥30.76 |
| 100 | ¥1.96330 | ¥196.33 |
| 500 | ¥1.48000 | ¥740.00 |
| 1,000 | ¥1.32394 | ¥1,323.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.06178 | ¥3,185.34 |
| 6,000 | ¥0.96741 | ¥5,804.46 |












