NSR0320XV6T5G | |
---|---|
DigiKey Part Number | NSR0320XV6T5GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSR0320XV6T5G |
Description | DIODE SCHOTTKY 23V 1A SOT563 |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0320XV6T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 23 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 900 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-563 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |