NSR0320XV6T1G | |
---|---|
DigiKey Part Number | NSR0320XV6T1GOSTR-ND - Tape & Reel (TR) NSR0320XV6T1GOSCT-ND - Cut Tape (CT) NSR0320XV6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR0320XV6T1G |
Description | DIODE SCHOTTKY 23V 1A SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 23 V 1A Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSR0320XV6T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 23 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 900 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 15 V | |
Capacitance @ Vr, F | 35pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-563 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39570 | ¥139.57 |
500 | ¥1.13870 | ¥569.35 |
1,000 | ¥0.84488 | ¥844.88 |
2,000 | ¥0.71081 | ¥1,421.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.71079 | ¥2,843.16 |
8,000 | ¥0.67957 | ¥5,436.56 |
12,000 | ¥0.58774 | ¥7,052.88 |
28,000 | ¥0.57671 | ¥16,147.88 |
100,000 | ¥0.47753 | ¥47,753.00 |