NSDP301MX2WT5G | ||
---|---|---|
DigiKey Part Number | 488-NSDP301MX2WT5GTR-ND - Tape & Reel (TR) 488-NSDP301MX2WT5GCT-ND - Cut Tape (CT) 488-NSDP301MX2WT5GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSDP301MX2WT5G | |
Description | SINGLE PIN DIODE FOR ATTE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 80V 100 mA 2-X2DFNW (1x0.6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 80V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.33pF @ 0V, 1MHz | |
Resistance @ If, F | 1.3Ohm @ 10mA, 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | 2-XDFN | |
Supplier Device Package | 2-X2DFNW (1x0.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
2,000 | ¥0.77858 | ¥1,557.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.74623 | ¥5,969.84 |
16,000 | ¥0.67161 | ¥10,745.76 |
24,000 | ¥0.66166 | ¥15,879.84 |
56,000 | ¥0.62186 | ¥34,824.16 |