NSBC144EDP6T5G | |
---|---|
DigiKey Part Number | 488-NSBC144EDP6T5GTR-ND - Tape & Reel (TR) 488-NSBC144EDP6T5GCT-ND - Cut Tape (CT) 488-NSBC144EDP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC144EDP6T5G |
Description | TRANS PREBIAS 2NPN 50V SOT963 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 339mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC144EDP6T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 339mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10920 | ¥110.92 |
500 | ¥0.90490 | ¥452.45 |
1,000 | ¥0.67132 | ¥671.32 |
2,000 | ¥0.56480 | ¥1,129.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.53997 | ¥4,319.76 |
16,000 | ¥0.46700 | ¥7,472.00 |
24,000 | ¥0.45825 | ¥10,998.00 |
56,000 | ¥0.37944 | ¥21,248.64 |
200,000 | ¥0.37360 | ¥74,720.00 |