NSBC124XDXV6T1G | ||
---|---|---|
DigiKey Part Number | NSBC124XDXV6T1GOSTR-ND - Tape & Reel (TR) NSBC124XDXV6T1GOSCT-ND - Cut Tape (CT) NSBC124XDXV6T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSBC124XDXV6T1G | |
Description | TRANS PREBIAS 2NPN 50V SOT563 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.32250 | ¥132.25 |
500 | ¥1.17196 | ¥585.98 |
1,000 | ¥0.91206 | ¥912.06 |
2,000 | ¥0.81630 | ¥1,632.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.62089 | ¥2,483.56 |
8,000 | ¥0.59363 | ¥4,749.04 |
12,000 | ¥0.51341 | ¥6,160.92 |
28,000 | ¥0.50378 | ¥14,105.84 |
100,000 | ¥0.41714 | ¥41,714.00 |