NSBC124EPDP6T5G | |
---|---|
DigiKey Part Number | 488-NSBC124EPDP6T5GTR-ND - Tape & Reel (TR) 488-NSBC124EPDP6T5GCT-ND - Cut Tape (CT) 488-NSBC124EPDP6T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC124EPDP6T5G |
Description | TRANS PREBIAS NPN 254MW SOT963 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NSBC124EPDP6T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 250mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42850 | ¥142.85 |
500 | ¥1.32262 | ¥661.31 |
1,000 | ¥0.89931 | ¥899.31 |
2,000 | ¥0.82793 | ¥1,655.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.79355 | ¥6,348.40 |
16,000 | ¥0.71419 | ¥11,427.04 |
24,000 | ¥0.70361 | ¥16,886.64 |
56,000 | ¥0.66129 | ¥37,032.24 |