NSBC124EF3T5G | ||
---|---|---|
DigiKey Part Number | NSBC124EF3T5GTR-ND - Tape & Reel (TR) NSBC124EF3T5GCT-ND - Cut Tape (CT) NSBC124EF3T5GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSBC124EF3T5G | |
Description | TRANS PREBIAS NPN 50V SOT1123 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSBC124EF3T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 22 kOhms | |
Resistor - Emitter Base (R2) | 22 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.36770 | ¥136.77 |
500 | ¥1.26654 | ¥633.27 |
1,000 | ¥0.86124 | ¥861.24 |
2,000 | ¥0.79286 | ¥1,585.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.75991 | ¥6,079.28 |
16,000 | ¥0.68392 | ¥10,942.72 |
24,000 | ¥0.67379 | ¥16,170.96 |
56,000 | ¥0.63326 | ¥35,462.56 |