NRVTS12100EMFST1G | |
---|---|
DigiKey Part Number | NRVTS12100EMFST1GOSTR-ND - Tape & Reel (TR) NRVTS12100EMFST1GOSCT-ND - Cut Tape (CT) NRVTS12100EMFST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS12100EMFST1G |
Description | DIODE SCHOTTKY 100V 12A 5DFN |
Customer Reference | |
Detailed Description | Diode 100 V 12A Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 12A | |
Voltage - Forward (Vf) (Max) @ If | 730 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 55 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.30500 | ¥63.05 |
100 | ¥4.90340 | ¥490.34 |
500 | ¥4.15606 | ¥2,078.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.38553 | ¥5,078.30 |
3,000 | ¥3.18709 | ¥9,561.27 |
7,500 | ¥3.03533 | ¥22,764.98 |
10,500 | ¥2.89524 | ¥30,400.02 |