
NRVBS4201T3G | |
|---|---|
DigiKey Part Number | NRVBS4201T3GOSTR-ND - Tape & Reel (TR) NRVBS4201T3GOSCT-ND - Cut Tape (CT) NRVBS4201T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS4201T3G |
Description | DIODE SCHOTTKY 200V 4A SMC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 860 mV @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK4200L-TP | MCC (Micro Commercial Components) | 296 | SK4200L-TPMSCT-ND | ¥11.16000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥14.21600 | ¥142.16 |
| 100 | ¥9.71640 | ¥971.64 |
| 500 | ¥7.79116 | ¥3,895.58 |
| 1,000 | ¥7.17224 | ¥7,172.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.02086 | ¥15,052.15 |
| 5,000 | ¥5.81897 | ¥29,094.85 |










