
NRVB0530T1G | |
|---|---|
DigiKey Part Number | NRVB0530T1GOSTR-ND - Tape & Reel (TR) NRVB0530T1GOSCT-ND - Cut Tape (CT) NRVB0530T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVB0530T1G |
Description | DIODE SCHOTTKY 30V 500MA SOD123 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NRVB0530T1G Models |
Category | Current - Reverse Leakage @ Vr 130 µA @ 30 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0530W RHG | Taiwan Semiconductor Corporation | 4,481 | B0530WRHGCT-ND | ¥0.52000 | Similar |
| SD103BW-7-F | Diodes Incorporated | 17,070 | SD103BW-7-FDICT-ND | ¥0.55000 | Similar |
| SD103BW-TP | MCC (Micro Commercial Components) | 4,854 | 353-SD103BW-TPCT-ND | ¥0.31000 | Similar |
| SS0530_R1_00001 | Panjit International Inc. | 18,516 | 3757-SS0530_R1_00001CT-ND | ¥0.29000 | Similar |
| SS1FL3HM3/H | Vishay General Semiconductor - Diodes Division | 23,167 | 112-SS1FL3HM3/HCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.79500 | ¥17.95 |
| 100 | ¥1.12310 | ¥112.31 |
| 500 | ¥0.83064 | ¥415.32 |
| 1,000 | ¥0.73611 | ¥736.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57005 | ¥1,710.15 |
| 6,000 | ¥0.51373 | ¥3,082.38 |











