
NOIP1SE0300A-QTI | |
|---|---|
DigiKey Part Number | 5556-NOIP1SE0300A-QTI-ND |
Manufacturer | |
Manufacturer Product Number | NOIP1SE0300A-QTI |
Description | IC IMAGE SENSOR 0.3MP LVDS 48LCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 4.8µm x 4.8µm 48-LCC (14.22x14.22) |
Datasheet | Datasheet |
Category | Pixel Size 4.8µm x 4.8µm |
Manufacturer onsemi | Package / Case 48-LCC |
Packaging Tray | Supplier Device Package 48-LCC (14.22x14.22) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type CMOS | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥607.93000 | ¥607.93 |
| 5 | ¥562.55800 | ¥2,812.79 |
| 10 | ¥545.63800 | ¥5,456.38 |
| 25 | ¥525.40960 | ¥13,135.24 |
| 64 | ¥506.90688 | ¥32,442.04 |
| 128 | ¥494.57742 | ¥63,305.91 |








