NLVHC259ADR2G | ||
---|---|---|
DigiKey Part Number | NLVHC259ADR2GOSTR-ND - Tape & Reel (TR) NLVHC259ADR2GOSCT-ND - Cut Tape (CT) NLVHC259ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLVHC259ADR2G | |
Description | IC LATCH SINGLE 1:8 16SOIC | |
Customer Reference | ||
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NLVHC259ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
25 | ¥3.14920 | ¥78.73 |
100 | ¥2.33880 | ¥233.88 |
250 | ¥1.97912 | ¥494.78 |
500 | ¥1.88914 | ¥944.57 |
1,000 | ¥1.39444 | ¥1,394.44 |