NLV74VHC08DTRG | ||
---|---|---|
DigiKey Part Number | 488-NLV74VHC08DTRGTR-ND - Tape & Reel (TR) 488-NLV74VHC08DTRGCT-ND - Cut Tape (CT) 488-NLV74VHC08DTRGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV74VHC08DTRG | |
Description | IC GATE AND 4CH 2-INP 14TSSOP | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-TSSOP | |
EDA/CAD Models | NLV74VHC08DTRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.36V | |
Input Logic Level - High | 1.9V ~ 4.4V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.06200 | ¥101.55 |
100 | ¥3.01780 | ¥301.78 |
250 | ¥2.55376 | ¥638.44 |
500 | ¥2.43768 | ¥1,218.84 |
1,000 | ¥1.79924 | ¥1,799.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68318 | ¥4,207.95 |
5,000 | ¥1.56708 | ¥7,835.40 |
12,500 | ¥1.48583 | ¥18,572.88 |
25,000 | ¥1.45100 | ¥36,275.00 |