NLV74HCT573ADTRG | |
---|---|
DigiKey Part Number | 488-NLV74HCT573ADTRGTR-ND - Tape & Reel (TR) 488-NLV74HCT573ADTRGCT-ND - Cut Tape (CT) 488-NLV74HCT573ADTRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HCT573ADTRG |
Description | IC TXRX/LATCH OCTAL 3ST 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 1:8 IC Tri-State, Non-Inverted 20-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | D-Type Latch | |
Circuit | 1:8 | |
Output Type | Tri-State, Non-Inverted | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 30ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.50150 | ¥450.15 |
250 | ¥3.83104 | ¥957.76 |
500 | ¥3.63928 | ¥1,819.64 |
1,000 | ¥2.77740 | ¥2,777.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58585 | ¥6,464.63 |
5,000 | ¥2.49009 | ¥12,450.45 |
12,500 | ¥2.39431 | ¥29,928.88 |
25,000 | ¥2.37060 | ¥59,265.00 |