NLV74HC165ADR2G | ||
---|---|---|
DigiKey Part Number | 488-NLV74HC165ADR2GTR-ND - Tape & Reel (TR) 488-NLV74HC165ADR2GCT-ND - Cut Tape (CT) 488-NLV74HC165ADR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NLV74HC165ADR2G | |
Description | IC SHIFT REGISTER 8BIT 16SOIC | |
Customer Reference | ||
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NLV74HC165ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.64500 | ¥36.45 |
25 | ¥3.40520 | ¥85.13 |
100 | ¥2.52850 | ¥252.85 |
250 | ¥2.13968 | ¥534.92 |
500 | ¥2.04248 | ¥1,021.24 |
1,000 | ¥1.50748 | ¥1,507.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41024 | ¥3,525.60 |
5,000 | ¥1.31299 | ¥6,564.95 |
12,500 | ¥1.24491 | ¥15,561.38 |
25,000 | ¥1.21573 | ¥30,393.25 |
62,500 | ¥1.20370 | ¥75,231.25 |