
NLV74ACT00DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74ACT00DR2GTR-ND - Tape & Reel (TR) 488-NLV74ACT00DR2GCT-ND - Cut Tape (CT) 488-NLV74ACT00DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74ACT00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV74ACT00DR2G Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 4 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT00DG | onsemi | 1,561 | MC74ACT00DGOS-ND | ¥4.96000 | Parametric Equivalent |
| MC74ACT00DR2G | onsemi | 2,866 | MC74ACT00DR2GOSCT-ND | ¥2.89000 | Parametric Equivalent |
| NLV74ACT00DR2G | onsemi | 2,500 | 488-NLV74ACT00DR2GCT-ND | ¥2.14696 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.31685 | ¥5,792.12 |
| 5,000 | ¥2.12370 | ¥10,618.50 |
| 7,500 | ¥2.02562 | ¥15,192.15 |
| 12,500 | ¥1.91568 | ¥23,946.00 |
| 17,500 | ¥1.85660 | ¥32,490.50 |

