
NLV74AC74DR2G | |
|---|---|
DigiKey Part Number | 488-NLV74AC74DR2GTR-ND - Tape & Reel (TR) 488-NLV74AC74DR2GCT-ND - Cut Tape (CT) 488-NLV74AC74DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74AC74DR2G |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NLV74AC74DR2G Models |
Category | Max Propagation Delay @ V, Max CL 12.5ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 40 µA |
Function Standard | Input Capacitance 4.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC11074DR | Texas Instruments | 0 | 74AC11074DRCT-ND | ¥13.56000 | Similar |
| CD74AC74M96 | Texas Instruments | 2,389 | 296-14484-1-ND | ¥6.18000 | Similar |
| SN74AC74D | Texas Instruments | 106 | 296-1063-5-ND | ¥8.44000 | Similar |
| SN74AC74DR | Texas Instruments | 1,897 | 296-1063-1-ND | ¥3.80000 | Similar |
| SN74AC74NSR | Texas Instruments | 1,728 | 296-13129-1-ND | ¥6.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.71990 | ¥4,299.75 |
| 5,000 | ¥1.67118 | ¥8,355.90 |

