Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC74NSR

DigiKey Part Number
296-13129-2-ND - Tape & Reel (TR)
296-13129-1-ND - Cut Tape (CT)
296-13129-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC74NSR
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74AC74NSR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.209", 5.30mm Width)
Clock Frequency
160 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AC74NSRTexas Instruments1,728296-13129-1-ND¥6.12000Parametric Equivalent
NLV74AC74DR2Gonsemi2,500488-NLV74AC74DR2GCT-ND¥1.71990Similar
In-Stock: 1,728
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥4.36700¥43.67
25¥3.92000¥98.00
100¥3.43450¥343.45
250¥3.20216¥800.54
500¥3.06222¥1,531.11
1,000¥3.02409¥3,024.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.85220¥5,704.40
4,000¥2.77413¥11,096.52
6,000¥2.73504¥16,410.24
10,000¥2.69174¥26,917.40
14,000¥2.66642¥37,329.88
20,000¥2.64207¥52,841.40
Manufacturers Standard Package